Print Page
Packaging Options
3,806 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.100 |
| 25+ | $0.100 |
| 100+ | $0.100 |
| 500+ | $0.100 |
| 1000+ | $0.100 |
| 2500+ | $0.100 |
| 10000+ | $0.100 |
| 25000+ | $0.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRS07J-GS08
Newark Part No.60AC3788
Product RangeeSMP
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1.4A
Diode ConfigurationSingle
Forward Voltage Max1.15V
Reverse Recovery Time250ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-219AB
No. of Pins2Pins
Product RangeeSMP
QualificationAEC-Q101
SVHCLead (21-Jan-2025)
Product Overview
- 600V, 1.4A fast rectifier in 2 pin SMF (DO-219AB) package
- Suitable for surface mounted applications
- Low profile package
- Ideal for automated placement
- Glass passivated
- AEC-Q101 qualified
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
250ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
AEC-Q101
Average Forward Current
1.4A
Forward Voltage Max
1.15V
Forward Surge Current
30A
Diode Case Style
DO-219AB
Product Range
eSMP
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate