Print Page
2,410 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.270 |
10+ | $0.189 |
25+ | $0.172 |
50+ | $0.154 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS1PB-M3/84A
Newark Part No.75R3263
Product RangeS1PB
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time1.8µs
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-220AA
No. of Pins2Pins
Product RangeS1PB
Qualification-
Product Overview
The S1PB-M3/84A is a high current density surface-mount Glass-passivated Rectifier with matte tin-plated solderable leads. The cathode is denoted by coloured polarity band. It is suitable for use in general-purpose, polarity protection and rail-to-rail protection.
- Ideal for automated placement
- Glass-passivated pallet chip junction
- Low forward voltage drop
- Low thermal resistance
- Halogen-free base
Applications
Industrial, Consumer Electronics, Communications & Networking, Automotive, Commercial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
1.8µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-220AA
Product Range
S1PB
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability