Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSA5.0A-E3/54
Newark Part No.
Full Reel77K1432
Cut Tape05R5695
Product RangeTRANSZORB SA Series
Your Part Number
3,890 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.608 | $0.61 |
| Total Price | $0.61 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.608 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.447 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSA5.0A-E3/54
Newark Part No.
Full Reel77K1432
Cut Tape05R5695
Product RangeTRANSZORB SA Series
Technical Datasheet
Product RangeTRANSZORB SA Series
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max9.2V
Diode Case StyleDO-204AC
No. of Pins2Pins
Minimum Breakdown Voltage6.4V
Maximum Breakdown Voltage7.25V
Peak Pulse Power Dissipation500W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCLead
Product Overview
The TRANSZORB SA series Transient Voltage Suppressor Diode offers 500W peak pulse power capability with a 10/1000μs waveform, 0.01% repetitive rate (duty cycle). It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.
- Glass passivated chip junction
- Available in unidirectional and bidirectional
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- -55 to 175°C Operating junction temperature range
Applications
Automotive, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Lighting, Sensing & Instrumentation, Industrial
Technical Specifications
Product Range
TRANSZORB SA Series
Reverse Standoff Voltage
5V
Diode Case Style
DO-204AC
Minimum Breakdown Voltage
6.4V
Peak Pulse Power Dissipation
500W
Diode Mounting
Through Hole
SVHC
Lead
TVS Polarity
Unidirectional
Clamping Voltage Max
9.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.25V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for SA5.0A-E3/54
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
