New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. Optocouplers
                      4. Transistor Output Optocouplers
                      Print Page

                      SFH6345-X017T

                      Optocoupler, 1 Channel, Surface Mount DIP, 8 Pins, 25 mA, 5.3 kV, 19 %

                      Date/Lot Code

                      VISHAY SFH6345-X017T
                      VISHAY SFH6345-X017T
                      VISHAY SFH6345-X017T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoSFH6345-X017T
                      Newark Part No.06AC2649
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      895 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.380
                      10+$1.710
                      25+$1.580
                      50+$1.450
                      100+$1.320
                      250+$1.230
                      500+$1.140
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.38
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoSFH6345-X017T
                      Newark Part No.06AC2649
                      Technical Datasheet

                      Data Sheet

                      No. of Channels1 Channel
                      Optocoupler Case StyleSurface Mount DIP
                      No. of Pins8Pins
                      Forward Current If Max25mA
                      Isolation Voltage5.3kV
                      CTR Min19%
                      Collector Emitter Voltage V(br)ceo-
                      Product Range-
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      The SFH6345-X017T from Vishay is a high noise immunity, 1MBd, 15KV/μs, analogue high speed coupler in 8 pin surface mount DIP package. This optocoupler with a GaAlAs infrared emitting diode optically coupled to an integrated photo detector consisting of a photo diode and a high speed transistor. Device is similar to the 6N135 but has an additional faraday shield on the detector which enhances the input-output dV/dt immunity. Signals can be transmitted between two electrically separated circuits up to frequencies of 2MHz. This an ideal solution for industrial communication bus isolation as well as isolated drive circuit applications such as IPM (intelligent power module) drivers. It is used in IGBT drivers, programmable controllers and IPM (intelligent power module) drivers.

                      • Maximum forward voltage of 1.9V at IF = 16mA, reverse current of 10μA & capacitance of 30pF
                      • High-speed optocoupler without base connection, isolation test voltage of 5300VRMS
                      • Integrated detector with photo diode and transistor, high data transmission rate of 1Mbit/s
                      • Low coupling capacitance of 0.6pF (typ), collector emitter saturation voltage of 0.4V (max)
                      • TTL compatible, open collector output
                      • Good CTR linearity relative to forward current
                      • Field effect stable
                      • Ambient temperature range from -55°C to +100°C
                      • Very high common mode transient immunity dV/dt is ≥ 15KV/μs at VCM = 1500V
                      • UL1577 file no. E52744, double protection, CQC GB8898-2001, GB4943.1-2011 approved

                      Applications

                      Signal Processing, Communications & Networking

                      Technical Specifications

                      No. of Channels

                      1 Channel

                      No. of Pins

                      8Pins

                      Isolation Voltage

                      5.3kV

                      Collector Emitter Voltage V(br)ceo

                      -

                      SVHC

                      No SVHC (07-Nov-2024)

                      Optocoupler Case Style

                      Surface Mount DIP

                      Forward Current If Max

                      25mA

                      CTR Min

                      19%

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for SFH6345-X017T

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.