Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI1539CDL-T1-BE3
Newark Part No.36AJ8054
Product RangeTrenchFET Series
Technical Datasheet
Packaging Options
2,031 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.484 |
| 10+ | $0.299 |
| 25+ | $0.270 |
| 50+ | $0.241 |
| 100+ | $0.212 |
| 250+ | $0.194 |
| 500+ | $0.174 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1539CDL-T1-BE3
Newark Part No.36AJ8054
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds30V
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id700mA
Continuous Drain Current Id N Channel700mA
Continuous Drain Current Id P Channel700mA
Transistor Case StyleSOT-363
Drain Source On State Resistance N Channel0.323ohm
Drain Source On State Resistance P Channel0.323ohm
No. of Pins6Pins
Power Dissipation N Channel340mW
Power Dissipation P Channel340mW
Operating Temperature Max150°C
Qualification-
Product RangeTrenchFET Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id
700mA
Continuous Drain Current Id P Channel
700mA
Drain Source On State Resistance N Channel
0.323ohm
No. of Pins
6Pins
Power Dissipation P Channel
340mW
Qualification
-
SVHC
No SVHC (07-Nov-2024)
Drain Source Voltage Vds
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
700mA
Transistor Case Style
SOT-363
Drain Source On State Resistance P Channel
0.323ohm
Power Dissipation N Channel
340mW
Operating Temperature Max
150°C
Product Range
TrenchFET Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability