Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI1967DH-T1-BE3
Newark Part No.36AJ8061
Product RangeTrenchFET Series
Technical Datasheet
Packaging Options
4,139 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.108 |
10+ | $0.108 |
25+ | $0.108 |
50+ | $0.108 |
100+ | $0.108 |
250+ | $0.108 |
500+ | $0.108 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1967DH-T1-BE3
Newark Part No.36AJ8061
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel-
Continuous Drain Current Id1.3A
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel1.3A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.39ohm
Transistor Case StyleSC-70
No. of Pins6Pins
Power Dissipation N Channel-
Power Dissipation P Channel1.25W
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds N Channel
-
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
1.3A
Drain Source On State Resistance P Channel
0.39ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.25W
Product Range
TrenchFET Series
SVHC
No SVHC (07-Nov-2024)
Drain Source Voltage Vds
20V
Continuous Drain Current Id
1.3A
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
-
Transistor Case Style
SC-70
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability