Print Page
Image is for illustrative purposes only. Please refer to product description.
12,333 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.274 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2304BDS-T1-E3
Newark Part No.85W2138
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id3.2A
On Resistance Rds(on)0.055ohm
Drain Source On State Resistance0.055ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd1.08W
Transistor Case StyleSOT-23
Gate Source Threshold Voltage Max1.5V
Power Dissipation1.08W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SI2304BDS-T1-E3 is a 30VDS TrenchFET® N-channel enhancement-mode Power MOSFET with antiparallel diode.
- 100% Rg tested
- -55 to 150°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.055ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.08W
Gate Source Threshold Voltage Max
1.5V
No. of Pins
3Pins
Qualification
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
3.2A
Drain Source On State Resistance
0.055ohm
Rds(on) Test Voltage
10V
Transistor Case Style
SOT-23
Power Dissipation
1.08W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for SI2304BDS-T1-E3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability