Print Page
Image is for illustrative purposes only. Please refer to product description.
2,583 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.709 |
| 25+ | $0.470 |
| 50+ | $0.411 |
| 100+ | $0.352 |
| 250+ | $0.311 |
| 500+ | $0.269 |
| 1000+ | $0.235 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2309CDS-T1-GE3
Newark Part No.69W7188
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id1.6A
Drain Source On State Resistance0.345ohm
On Resistance Rds(on)0.36ohm
Transistor MountingSurface Mount
Power Dissipation Pd1.7W
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Transistor Case StyleSOT-23
Power Dissipation1.7W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SI2309CDS-T1-GE3 is a P-Channel 60V Power MOSFET with ±20V gate source voltage. It works on TrenchFET® power MOSFET technology.
- Halogen-free
Applications
Audio, Signal Processing
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.345ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
SOT-23
No. of Pins
3Pins
Qualification
-
MSL
-
Channel Type
P Channel
Continuous Drain Current Id
1.6A
On Resistance Rds(on)
0.36ohm
Power Dissipation Pd
1.7W
Gate Source Threshold Voltage Max
1V
Power Dissipation
1.7W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SI2309CDS-T1-GE3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability