Print Page
Image is for illustrative purposes only. Please refer to product description.
968 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.849 |
10+ | $0.526 |
25+ | $0.468 |
50+ | $0.409 |
100+ | $0.351 |
250+ | $0.313 |
500+ | $0.275 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2318DS-T1-GE3
Newark Part No.84R8029
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id3A
On Resistance Rds(on)0.036ohm
Drain Source On State Resistance0.045ohm
Transistor MountingSurface Mount
Power Dissipation Pd750mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Transistor Case StyleSOT-23
Power Dissipation750mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SI2318DS-T1-GE3 is a 40VDS TrenchFET® N-channel enhancement-mode Power MOSFET suitable for load switch and stepper motor applications.
- Halogen-free
- -55 to 150°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.036ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
SOT-23
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
3A
Drain Source On State Resistance
0.045ohm
Power Dissipation Pd
750mW
Gate Source Threshold Voltage Max
3V
Power Dissipation
750mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability