Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.674 |
| 6000+ | $0.627 |
| 12000+ | $0.580 |
| 18000+ | $0.564 |
| 30000+ | $0.556 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,022.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI3590DV-T1-GE3
Newark Part No.86AK6282
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel2.5A
Continuous Drain Current Id P Channel2.5A
Drain Source On State Resistance N Channel0.062ohm
Drain Source On State Resistance P Channel0.062ohm
Transistor Case StyleTSOP
No. of Pins6Pins
Power Dissipation N Channel830mW
Power Dissipation P Channel830mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
2.5A
Drain Source On State Resistance P Channel
0.062ohm
No. of Pins
6Pins
Power Dissipation P Channel
830mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
2.5A
Drain Source On State Resistance N Channel
0.062ohm
Transistor Case Style
TSOP
Power Dissipation N Channel
830mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for SI3590DV-T1-GE3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability