Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1000+ | $0.225 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$675.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI3993CDV-T1-GE3
Newark Part No.70AC6503
Technical Datasheet
Channel TypeP Channel
Continuous Drain Current Id2.9A
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Drain Source Voltage Vds30V
Continuous Drain Current Id N Channel2.9A
Continuous Drain Current Id P Channel2.9A
Drain Source On State Resistance N Channel0.092ohm
Drain Source On State Resistance P Channel0.092ohm
Transistor Case StyleTSOP
No. of Pins6Pins
Power Dissipation N Channel1.4W
Power Dissipation P Channel1.4W
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds
30V
Continuous Drain Current Id P Channel
2.9A
Drain Source On State Resistance P Channel
0.092ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.4W
Qualification
-
MSL
-
Continuous Drain Current Id
2.9A
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
2.9A
Drain Source On State Resistance N Channel
0.092ohm
Transistor Case Style
TSOP
Power Dissipation N Channel
1.4W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate