Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $0.989 |
| 25+ | $0.896 |
| 50+ | $0.802 |
| 100+ | $0.708 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4599DY-T1-GE3
Newark Part No.55R1926
Technical Datasheet
Channel TypeComplementary N and P Channel
Continuous Drain Current Id6.8A
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Drain Source Voltage Vds40V
Continuous Drain Current Id N Channel6.8A
Continuous Drain Current Id P Channel6.8A
Drain Source On State Resistance N Channel0.0355ohm
Drain Source On State Resistance P Channel0.045ohm
No. of Pins8Pins
Power Dissipation N Channel3W
Power Dissipation P Channel3.1W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SI4599DY-T1-GE3 is a 40V Dual N and P-channel TrenchFET® Power MOSFET. Suitable for backlight inverter for LCD display and full bridge converter applications. The surface-mounted LITTLE FOOT® power MOSFET uses integrated circuit and small-signal packages which have been modified to provide the heat transfer capabilities required by power devices.
- Halogen-free according to IEC 61249-2-21 definition
- 100% Rg Tested
- 100% UIS Tested
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
40V
Drain Source Voltage Vds
40V
Continuous Drain Current Id P Channel
6.8A
Drain Source On State Resistance P Channel
0.045ohm
Power Dissipation N Channel
3W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Continuous Drain Current Id
6.8A
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id N Channel
6.8A
Drain Source On State Resistance N Channel
0.0355ohm
No. of Pins
8Pins
Power Dissipation P Channel
3.1W
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability