Print Page
Image is for illustrative purposes only. Please refer to product description.

3,844 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 10+ | $1.810 |
| 25+ | $1.470 |
| 50+ | $1.160 |
| 100+ | $0.971 |
| 500+ | $0.817 |
| 1000+ | $0.692 |
| 2500+ | $0.625 |
Price for:Each
Minimum: 1
Multiple: 1
$2.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4943CDY-T1-GE3
Newark Part No.97W2664
Technical Datasheet
Channel TypeP Channel
Continuous Drain Current Id8A
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Drain Source Voltage Vds20V
Continuous Drain Current Id N Channel8A
Continuous Drain Current Id P Channel8A
Drain Source On State Resistance N Channel0.0275ohm
Drain Source On State Resistance P Channel0.0275ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel3.1W
Power Dissipation P Channel3.1W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds
20V
Continuous Drain Current Id P Channel
8A
Drain Source On State Resistance P Channel
0.0275ohm
No. of Pins
8Pins
Power Dissipation P Channel
3.1W
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
8A
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
8A
Drain Source On State Resistance N Channel
0.0275ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
3.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
