Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $1.520 |
10+ | $1.360 |
25+ | $1.310 |
50+ | $1.260 |
100+ | $1.210 |
500+ | $1.160 |
1000+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$1.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI6926ADQ-T1-GE3
Newark Part No.97W2680
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id4.1A
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel4.1A
Continuous Drain Current Id P Channel4.1A
Drain Source On State Resistance N Channel0.024ohm
Drain Source On State Resistance P Channel0.024ohm
Transistor Case StyleTSSOP
No. of Pins8Pins
Power Dissipation N Channel830mW
Power Dissipation P Channel830mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
4.1A
Drain Source On State Resistance P Channel
0.024ohm
No. of Pins
8Pins
Power Dissipation P Channel
830mW
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
4.1A
Drain Source Voltage Vds
20V
Continuous Drain Current Id N Channel
4.1A
Drain Source On State Resistance N Channel
0.024ohm
Transistor Case Style
TSSOP
Power Dissipation N Channel
830mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability