Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
2000+ | $0.862 |
4000+ | $0.779 |
6000+ | $0.753 |
10000+ | $0.737 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,586.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7216DN-T1-E3.
Newark Part No.26AC3342
Channel TypeDual N Channel
Continuous Drain Current Id6A
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel-
Drain Source Voltage Vds40V
Continuous Drain Current Id N Channel6A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel3.2mohm
Drain Source On State Resistance P Channel-
Transistor Case StylePowerPAK 1212
No. of Pins8Pins
Power Dissipation N Channel20.8W
Power Dissipation P Channel-
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds N Channel
40V
Drain Source Voltage Vds
40V
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Qualification
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
6A
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id N Channel
6A
Drain Source On State Resistance N Channel
3.2mohm
Transistor Case Style
PowerPAK 1212
Power Dissipation N Channel
20.8W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate