Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI7234DP-T1-GE3
Newark Part No.57AJ0463
Product RangeTrench Series
Technical Datasheet
Packaging Options
6,907 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $4.750 | 
| 10+ | $3.300 | 
| 25+ | $3.020 | 
| 50+ | $2.750 | 
| 100+ | $2.470 | 
| 250+ | $2.380 | 
| 500+ | $2.270 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$23.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7234DP-T1-GE3
Newark Part No.57AJ0463
Product RangeTrench Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel12V
Drain Source Voltage Vds12V
Continuous Drain Current Id60A
Drain Source Voltage Vds P Channel12V
Continuous Drain Current Id N Channel60A
Continuous Drain Current Id P Channel60A
Drain Source On State Resistance N Channel2800µohm
Drain Source On State Resistance P Channel2800µohm
Transistor Case StylePowerPAK SO
No. of Pins8Pins
Power Dissipation N Channel3.5W
Power Dissipation P Channel3.5W
Operating Temperature Max150°C
Product RangeTrench Series
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
12V
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id P Channel
60A
Drain Source On State Resistance P Channel
2800µohm
No. of Pins
8Pins
Power Dissipation P Channel
3.5W
Product Range
Trench Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
12V
Continuous Drain Current Id
60A
Continuous Drain Current Id N Channel
60A
Drain Source On State Resistance N Channel
2800µohm
Transistor Case Style
PowerPAK SO
Power Dissipation N Channel
3.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability