Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7942DP-T1-E3
Newark Part No.
Re-Reel70AC6515
Cut Tape70AC6515
Your Part Number
3,000 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.320 | $3.32 |
| Total Price | $3.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.320 |
| 25+ | $2.190 |
| 50+ | $1.860 |
| 100+ | $1.530 |
| 250+ | $1.450 |
| 500+ | $1.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7942DP-T1-E3
Newark Part No.
Re-Reel70AC6515
Cut Tape70AC6515
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id3.8A
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds100V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel5.9A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.041ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.4W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
100V
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
MSL
-
Continuous Drain Current Id
3.8A
Drain Source Voltage Vds
100V
Continuous Drain Current Id N Channel
5.9A
Drain Source On State Resistance N Channel
0.041ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1.4W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
