Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7998DP-T1-GE3
Newark Part No.57AJ0474
Product RangeTrenchFET Series
Your Part Number
2,739 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 10+ | $1.740 |
| 25+ | $1.550 |
| 50+ | $1.360 |
| 100+ | $1.150 |
| 250+ | $0.969 |
| 500+ | $0.780 |
| 1000+ | $0.654 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7998DP-T1-GE3
Newark Part No.57AJ0474
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id30A
Continuous Drain Current Id N Channel30A
Continuous Drain Current Id P Channel30A
Drain Source On State Resistance N Channel7600µohm
Drain Source On State Resistance P Channel7600µohm
Transistor Case StylePowerPAK SO
No. of Pins8Pins
Power Dissipation N Channel40W
Power Dissipation P Channel40W
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id
30A
Continuous Drain Current Id P Channel
30A
Drain Source On State Resistance P Channel
7600µohm
No. of Pins
8Pins
Power Dissipation P Channel
40W
Product Range
TrenchFET Series
SVHC
Lead (21-Jan-2025)
Drain Source Voltage Vds
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
30A
Drain Source On State Resistance N Channel
7600µohm
Transistor Case Style
PowerPAK SO
Power Dissipation N Channel
40W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
