Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Quantity | Price |
---|---|
1000+ | $0.325 |
Price for:Each (Supplied on Cut Tape)
Minimum: 6000
Multiple: 3000
$1,950.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIA446DJ-T1-GE3
Newark Part No.38X4910
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id7.7A
On Resistance Rds(on)0.145ohm
Drain Source On State Resistance0.177ohm
Transistor Case StylePowerPAK SC-70
Transistor MountingSurface Mount
Power Dissipation Pd19W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation19W
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
Product Range-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
150V
On Resistance Rds(on)
0.145ohm
Transistor Case Style
PowerPAK SC-70
Power Dissipation Pd
19W
Gate Source Threshold Voltage Max
3.5V
No. of Pins
6Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
7.7A
Drain Source On State Resistance
0.177ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
19W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate