New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - Discretes
                                                                                                  3. FETs
                                                                                                  4. Dual MOSFETs
                                                                                                  Print Page

                                                                                                  SIA918EDJ-T1-GE3

                                                                                                  MOSFET, DUAL N-CH, 30V, POWERPAK SC-70 ROHS COMPLIANT: YES

                                                                                                  Date/Lot Code

                                                                                                  VISHAY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  VISHAY SIA918EDJ-T1-GE3
                                                                                                  ManufacturerVISHAY
                                                                                                  Manufacturer Part NoSIA918EDJ-T1-GE3
                                                                                                  Newark Part No.26AK5784
                                                                                                  Product RangeTrenchFET Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2,975 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$0.729
                                                                                                  10+$0.465
                                                                                                  25+$0.413
                                                                                                  50+$0.360
                                                                                                  100+$0.308
                                                                                                  250+$0.276
                                                                                                  500+$0.244
                                                                                                  1000+$0.218
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 5
                                                                                                  Multiple: 5
                                                                                                  $3.64
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  VISHAY
                                                                                                  ManufacturerVISHAY
                                                                                                  Manufacturer Part NoSIA918EDJ-T1-GE3
                                                                                                  Newark Part No.26AK5784
                                                                                                  Product RangeTrenchFET Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Channel TypeN Channel
                                                                                                  Drain Source Voltage Vds30V
                                                                                                  Drain Source Voltage Vds N Channel30V
                                                                                                  Continuous Drain Current Id4.5A
                                                                                                  Drain Source Voltage Vds P Channel30V
                                                                                                  Continuous Drain Current Id N Channel4.5A
                                                                                                  Continuous Drain Current Id P Channel4.5A
                                                                                                  Drain Source On State Resistance N Channel0.046ohm
                                                                                                  Drain Source On State Resistance P Channel0.046ohm
                                                                                                  Transistor Case StylePowerPAK SC-70
                                                                                                  No. of Pins6Pins
                                                                                                  Power Dissipation N Channel7.8W
                                                                                                  Power Dissipation P Channel7.8W
                                                                                                  Operating Temperature Max150°C
                                                                                                  Product RangeTrenchFET Series
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Channel Type

                                                                                                  N Channel

                                                                                                  Drain Source Voltage Vds N Channel

                                                                                                  30V

                                                                                                  Drain Source Voltage Vds P Channel

                                                                                                  30V

                                                                                                  Continuous Drain Current Id P Channel

                                                                                                  4.5A

                                                                                                  Drain Source On State Resistance P Channel

                                                                                                  0.046ohm

                                                                                                  No. of Pins

                                                                                                  6Pins

                                                                                                  Power Dissipation P Channel

                                                                                                  7.8W

                                                                                                  Product Range

                                                                                                  TrenchFET Series

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Drain Source Voltage Vds

                                                                                                  30V

                                                                                                  Continuous Drain Current Id

                                                                                                  4.5A

                                                                                                  Continuous Drain Current Id N Channel

                                                                                                  4.5A

                                                                                                  Drain Source On State Resistance N Channel

                                                                                                  0.046ohm

                                                                                                  Transistor Case Style

                                                                                                  PowerPAK SC-70

                                                                                                  Power Dissipation N Channel

                                                                                                  7.8W

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.