Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIA975DJ-T1-GE3
Newark Part No.
Re-Reel97W2600
Cut Tape97W2600
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.220 | $1.22 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $0.699 |
| 25+ | $0.633 |
| 50+ | $0.568 |
| 100+ | $0.502 |
| 250+ | $0.448 |
| 500+ | $0.394 |
| 1000+ | $0.336 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIA975DJ-T1-GE3
Newark Part No.
Re-Reel97W2600
Cut Tape97W2600
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel12V
Drain Source Voltage Vds12V
Continuous Drain Current Id4.5A
Drain Source Voltage Vds P Channel12V
Continuous Drain Current Id N Channel4.5A
Continuous Drain Current Id P Channel4.5A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.07ohm
Transistor Case StylePowerPAK SC-70
No. of Pins6Pins
Power Dissipation N Channel7.8W
Power Dissipation P Channel7.8W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SiA975DJ-T1-GE3 is a dual P-channel 12V (D-S) MOSFET. The applications include a load switch, PA switch, and battery switch for portable devices and game consoles.
- TrenchFET® power MOSFET, 100 % Rg tested
- New thermally enhanced PowerPAK® SC-70 package, small footprint area, low on-resistance
- Drain-source breakdown voltage is -12V min (VGS = 0V, ID = -250μA, TJ = 25°C)
- Gate-source threshold voltage range from -0.4 to -1V (VDS = VGS, ID = -250μA, TJ = 25°C)
- Continuous drain current is -4.5A (TJ = 150°C, TC = 25°C)
- Pulsed drain current is -15A (TA = 25°C)
- Continuous source-drain diode current is -4.5A max (TC = 25°C)
- Maximum power dissipation is 7.8W (TC = 25°C)
- Input capacitance is 1500pF typ (VDS = -6V, VGS = 0V, f = 1MHz, TC = 25°C)
- PowerPAK SC-70 package, operating junction temperature range from -55 to +150°C
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
12V
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id P Channel
4.5A
Drain Source On State Resistance P Channel
0.07ohm
No. of Pins
6Pins
Power Dissipation P Channel
7.8W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
12V
Continuous Drain Current Id
4.5A
Continuous Drain Current Id N Channel
4.5A
Drain Source On State Resistance N Channel
-
Transistor Case Style
PowerPAK SC-70
Power Dissipation N Channel
7.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
