Print Page
Image is for illustrative purposes only. Please refer to product description.

2,633 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.220 |
| 10+ | $5.540 |
| 25+ | $5.110 |
| 50+ | $4.880 |
| 100+ | $4.660 |
| 250+ | $4.430 |
| 500+ | $4.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC450ED-T1-GE3
Newark Part No.04AJ4567
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max20V
Output Current40A
Max Output Current40A
IC Case / PackagePowerPAK MLP34-57
No. of Pins34Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max12V
Switching Frequency Typ1.5MHz
Efficiency96%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
DC / DC Converter IC CasePowerPAK MLP34-57
Switching Frequency1.5MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
20V
Max Output Current
40A
No. of Pins
34Pins
Output Voltage - Nom
-
Output Voltage Max
12V
Efficiency
96%
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Switching Frequency
1.5MHz
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
40A
IC Case / Package
PowerPAK MLP34-57
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
1.5MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
PowerPAK MLP34-57
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
