Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIC476EVB-D
Newark Part No.41AH9916
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.49 |
Price for:Each
Minimum: 1
Multiple: 1
$47.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC476EVB-D
Newark Part No.41AH9916
Technical Datasheet
Silicon ManufacturerVishay
Silicon Core NumberSiC476ED-T1-GE3
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEval Board SiC476ED-T1-GE3
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
- Reference board for SiC476ED-T1-GE3 microBUCK® DC/DC converter
- High efficiency synchronous buck regulator with integrated high side and low side power MOSFETs
- Single supply operation from 4.5V to 55V input voltage
Technical Specifications
Silicon Manufacturer
Vishay
Kit Application Type
Power Management
Kit Contents
Eval Board SiC476ED-T1-GE3
Automotive Qualification Standard
-
Silicon Core Number
SiC476ED-T1-GE3
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate