Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $43.960 |
Price for:Each
Minimum: 1
Multiple: 1
$43.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC478EVB-E
Newark Part No.41AH9918
Technical Datasheet
Silicon ManufacturerVishay
Silicon Core NumberSiC478ED-T1-GE3
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEval Board SiC478ED-T1-GE3
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
- Reference board for SiC478ED-T1-GE3 microBUCK® DC/DC converter
- High efficiency synchronous buck regulator with integrated high side and low side power MOSFETs
- Single supply operation from 4.5V to 55V input voltage
Technical Specifications
Silicon Manufacturer
Vishay
Kit Application Type
Power Management
Kit Contents
Eval Board SiC478ED-T1-GE3
Automotive Qualification Standard
-
Silicon Core Number
SiC478ED-T1-GE3
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate