Print Page
Image is for illustrative purposes only. Please refer to product description.
1,764 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.510 |
| 25+ | $3.080 |
| 100+ | $2.590 |
| 500+ | $2.440 |
| 1000+ | $1.780 |
| 2500+ | $1.780 |
| 5000+ | $1.770 |
| 10000+ | $1.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC639ACD-T1-GE3
Newark Part No.81AC2759
Technical Datasheet
Input Voltage Min2.7V
Input Voltage Max24V
Output Current50A
Output Voltage Min-
Output Voltage Max-
DC / DC Converter IC CasePowerPAK MLP55
No. of Pins31Pins
Switching Frequency Max1.5MHz
Product Range-
IC Generic NumberSiC639
SVHCTo Be Advised
Technical Specifications
Input Voltage Min
2.7V
Output Current
50A
Output Voltage Max
-
No. of Pins
31Pins
Product Range
-
SVHC
To Be Advised
Input Voltage Max
24V
Output Voltage Min
-
DC / DC Converter IC Case
PowerPAK MLP55
Switching Frequency Max
1.5MHz
IC Generic Number
SiC639
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability