Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIC645ALR-T1-GE3
Newark Part No.81AC2763
Your Part Number
Technical Datasheet
2,490 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.410 |
| 10+ | $3.820 |
| 50+ | $3.340 |
| 100+ | $3.140 |
| 500+ | $2.040 |
| 1000+ | $2.030 |
| 2500+ | $2.010 |
| 5000+ | $1.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC645ALR-T1-GE3
Newark Part No.81AC2763
Technical Datasheet
IC TypeSmart Power Stage Module
Input Voltage Min4.5V
Input Voltage Max18V
PWM Input Frequency2MHz
IC Case / PackagePowerPAK MLP55
No. of Pins32Pins
External Input Capacitance0.1µF
External Output Capacitance56pF
Operating Temperature Min-10°C
Operating Temperature Max100°C
Product Range-
SVHCTo Be Advised
Digital IC CasePowerPAK MLP55
Technical Specifications
IC Type
Smart Power Stage Module
Input Voltage Max
18V
IC Case / Package
PowerPAK MLP55
External Input Capacitance
0.1µF
Operating Temperature Min
-10°C
Product Range
-
Digital IC Case
PowerPAK MLP55
Input Voltage Min
4.5V
PWM Input Frequency
2MHz
No. of Pins
32Pins
External Output Capacitance
56pF
Operating Temperature Max
100°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability