Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
| 10+ | $3.950 |
| 25+ | $3.930 |
| 50+ | $3.900 |
| 100+ | $3.880 |
| 250+ | $3.810 |
| 500+ | $3.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC645ER-T1-GE3
Newark Part No.81AC2764
Technical Datasheet
IC TypeSmart Power Stage Module
Input Voltage Min4.5V
Input Voltage Max18V
PWM Input Frequency2MHz
IC Case / PackagePowerPAK MLP55
No. of Pins32Pins
External Input Capacitance0.1µF
External Output Capacitance56pF
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCTo Be Advised
Digital IC CasePowerPAK MLP55
Technical Specifications
IC Type
Smart Power Stage Module
Input Voltage Max
18V
IC Case / Package
PowerPAK MLP55
External Input Capacitance
0.1µF
Operating Temperature Min
-40°C
Product Range
-
Digital IC Case
PowerPAK MLP55
Input Voltage Min
4.5V
PWM Input Frequency
2MHz
No. of Pins
32Pins
External Output Capacitance
56pF
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
