Print Page
Image is for illustrative purposes only. Please refer to product description.
1,088 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.370 |
10+ | $19.290 |
25+ | $18.280 |
50+ | $18.270 |
100+ | $16.610 |
250+ | $15.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$24.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC951ED-T1-GE3
Newark Part No.74AK7731
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max20V
Output Current25A
Max Output Current25A
IC Case / PackagePowerPAK MLP60-A6
No. of Pins60Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min300mV
Output Voltage Max5.5V
Switching Frequency Typ1.5MHz
Efficiency96.6%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
DC / DC Converter IC CasePowerPAK MLP60-A6
Switching Frequency1.5MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
20V
Max Output Current
25A
No. of Pins
60Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
96.6%
Operating Temperature Max
85°C
Qualification
-
DC / DC Converter IC Case
PowerPAK MLP60-A6
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
25A
IC Case / Package
PowerPAK MLP60-A6
IC Mounting
Surface Mount
Output Voltage Min
300mV
Switching Frequency Typ
1.5MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Switching Frequency
1.5MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability