Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIHB105N60EF-GE3
Newark Part No.77AH0217
Product RangeEF IV Gen Series
Technical Datasheet
6,331 In Stock
Need more?
44 Delivery in 1-3 Business Days(US stock)
6287 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $1.660 |
| 50+ | $1.660 |
| 100+ | $1.660 |
| 500+ | $1.660 |
| 1000+ | $1.660 |
| 2500+ | $1.660 |
| 5000+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHB105N60EF-GE3
Newark Part No.77AH0217
Product RangeEF IV Gen Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id29A
On Resistance Rds(on)0.088ohm
Drain Source On State Resistance0.102ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation Pd208W
Power Dissipation208W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeEF IV Gen Series
Qualification-
SVHCLead
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.088ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation Pd
208W
No. of Pins
3Pins
Product Range
EF IV Gen Series
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
29A
Drain Source On State Resistance
0.102ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
Power Dissipation
208W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate