Print Page
2,900 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.720 |
| 10+ | $2.090 |
| 25+ | $1.930 |
| 50+ | $1.770 |
| 100+ | $1.600 |
| 250+ | $1.550 |
| 500+ | $1.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHD11N80AE-T1-GE3
Newark Part No.37AJ9082
Product RangeE
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id8A
Drain Source On State Resistance0.45ohm
On Resistance Rds(on)0.391ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd78W
Power Dissipation78W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeE
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
800V
Drain Source On State Resistance
0.45ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation Pd
78W
No. of Pins
3Pins
Product Range
E
SVHC
Lead (07-Nov-2024)
Transistor Polarity
N Channel
Continuous Drain Current Id
8A
On Resistance Rds(on)
0.391ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation
78W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability