Print Page
4,050 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.860 |
10+ | $6.140 |
50+ | $5.560 |
100+ | $5.300 |
500+ | $3.960 |
1000+ | $3.930 |
2500+ | $3.910 |
5000+ | $3.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHK125N60E-T1-GE3
Newark Part No.90AJ6719
Product RangeE Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id21A
Drain Source On State Resistance0.125ohm
On Resistance Rds(on)0.109ohm
Transistor Case StylePowerPAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation132W
Power Dissipation Pd132W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeE Series
Qualification-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.125ohm
Transistor Case Style
PowerPAK
Rds(on) Test Voltage
10V
Power Dissipation
132W
No. of Pins
8Pins
Product Range
E Series
SVHC
Lead (07-Nov-2024)
Transistor Polarity
N Channel
Continuous Drain Current Id
21A
On Resistance Rds(on)
0.109ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
Power Dissipation Pd
132W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability