Print Page
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 10+ | $1.300 |
| 25+ | $1.150 |
| 50+ | $1.010 |
| 100+ | $0.859 |
| 500+ | $0.678 |
| 1000+ | $0.619 |
Price for:Each
Minimum: 1
Multiple: 1
$2.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHU5N80AE-GE3
Newark Part No.77AH0226
Product RangeE
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id4.4A
On Resistance Rds(on)1.17ohm
Drain Source On State Resistance1.35ohm
Transistor Case StyleTO-251
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation62.5W
Power Dissipation Pd62.5W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeE
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
800V
On Resistance Rds(on)
1.17ohm
Transistor Case Style
TO-251
Rds(on) Test Voltage
10V
Power Dissipation
62.5W
No. of Pins
3Pins
Product Range
E
SVHC
Lead (04-Feb-2026)
Transistor Polarity
N Channel
Continuous Drain Current Id
4.4A
Drain Source On State Resistance
1.35ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
62.5W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

