Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIJ128LDP-T1-GE3
Newark Part No.77AH0227
Product RangeTrenchFET Gen IV
Technical Datasheet
21,591 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.440 |
10+ | $1.370 |
25+ | $1.300 |
50+ | $1.240 |
100+ | $1.210 |
250+ | $1.200 |
500+ | $1.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIJ128LDP-T1-GE3
Newark Part No.77AH0227
Product RangeTrenchFET Gen IV
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id25.5A
Drain Source On State Resistance0.0156ohm
On Resistance Rds(on)0.013ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation22.3W
Power Dissipation Pd22.3W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV
Qualification-
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.0156ohm
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
22.3W
No. of Pins
8Pins
Product Range
TrenchFET Gen IV
SVHC
Lead (07-Nov-2024)
Channel Type
N Channel
Continuous Drain Current Id
25.5A
On Resistance Rds(on)
0.013ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
Power Dissipation Pd
22.3W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability