Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIJH112E-T1-GE3
Newark Part No.21AJ6870
Product RangeTrenchFET Gen IV
Technical Datasheet
1,860 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.180 |
10+ | $5.030 |
25+ | $4.730 |
50+ | $4.430 |
100+ | $4.130 |
250+ | $4.090 |
500+ | $4.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIJH112E-T1-GE3
Newark Part No.21AJ6870
Product RangeTrenchFET Gen IV
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id225A
On Resistance Rds(on)0.0023ohm
Drain Source On State Resistance0.0028ohm
Transistor Case StylePowerPAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation333W
Power Dissipation Pd333W
No. of Pins4Pins
Operating Temperature Max175°C
Product RangeTrenchFET Gen IV
Qualification-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.0023ohm
Transistor Case Style
PowerPAK
Rds(on) Test Voltage
10V
Power Dissipation
333W
No. of Pins
4Pins
Product Range
TrenchFET Gen IV
SVHC
Lead (07-Nov-2024)
Transistor Polarity
N Channel
Continuous Drain Current Id
225A
Drain Source On State Resistance
0.0028ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
333W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability