Need more?
Quantity | Price |
---|---|
1+ | $0.488 |
10+ | $0.341 |
25+ | $0.299 |
50+ | $0.282 |
100+ | $0.264 |
250+ | $0.234 |
500+ | $0.229 |
1000+ | $0.224 |
Product Information
Alternatives for SIP32408DNP-T1-GE4
1 Product Found
Product Overview
The SIP32408DNP-T1-GE4 is a slew rate controlled Load Switch designed for 1.1 to 5.5V operation. This device guarantees low switch on-resistance at 1.2V input. They feature a controlled soft-on slew rate of typical 2.5ms that limits the inrush current for designs of heavy capacitive load and minimizes the resulting voltage droop at the power rails. SiP32408 feature a low voltage control logic interface (On/Off interface) that can interface with low voltage control signals without extra level shifting circuit. SiP32408 has exceptionally low shutdown current and provide reverse blocking to prevent high current flowing into the power source.
- Low quiescent current <1µA when disabled 10.5µA typical at VIN = 1.2V
- Reverse current blocking when switch is off
Technical Specifications
High Side
5.5V
0.044ohm
4Pins
Active High
-40°C
-
MSL 1 - Unlimited
-
1Channels
3.5A
TDFN
Yes
1Outputs
85°C
-
No SVHC (16-Jan-2020)
TDFN
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate