Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIR470DP-T1-GE3
Newark Part No.
Full Reel16P3655
Cut Tape69W7167
Your Part Number
3,000 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.130 | $2.13 |
| Total Price | $2.13 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 25+ | $1.760 |
| 50+ | $1.550 |
| 100+ | $1.340 |
| 250+ | $1.230 |
| 500+ | $1.120 |
| 1000+ | $1.070 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIR470DP-T1-GE3
Newark Part No.
Full Reel16P3655
Cut Tape69W7167
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id60A
Drain Source On State Resistance0.0023ohm
On Resistance Rds(on)0.0019ohm
Transistor MountingSurface Mount
Power Dissipation Pd104W
Rds(on) Test Voltage10V
Transistor Case StylePowerPAK SO
Gate Source Threshold Voltage Max1V
Power Dissipation104W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0023ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
60A
On Resistance Rds(on)
0.0019ohm
Power Dissipation Pd
104W
Transistor Case Style
PowerPAK SO
Power Dissipation
104W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for SIR470DP-T1-GE3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
