Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIR622DP-T1-RE3
Newark Part No.99AC9574
Product RangeThunderFET Series
Technical Datasheet
Packaging Options
45,544 In Stock
Need more?
2232 Delivery in 1-3 Business Days(US stock)
43312 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1.220 |
10+ | $1.220 |
25+ | $1.120 |
50+ | $1.120 |
100+ | $1.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIR622DP-T1-RE3
Newark Part No.99AC9574
Product RangeThunderFET Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id51.6A
On Resistance Rds(on)0.0147ohm
Drain Source On State Resistance0.0177ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Power Dissipation Pd104W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation104W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeThunderFET Series
Qualification-
SVHCLead
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
150V
On Resistance Rds(on)
0.0147ohm
Transistor Case Style
PowerPAK SO
Power Dissipation Pd
104W
Gate Source Threshold Voltage Max
4.5V
No. of Pins
8Pins
Product Range
ThunderFET Series
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
51.6A
Drain Source On State Resistance
0.0177ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
104W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate