Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIS472BDN-T1-GE3
Newark Part No.81AC2798
Product RangeTrenchFET Gen IV
Technical Datasheet
Packaging Options
3,695 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.010 |
25+ | $0.834 |
100+ | $0.550 |
500+ | $0.461 |
1000+ | $0.371 |
2500+ | $0.355 |
10000+ | $0.342 |
25000+ | $0.338 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIS472BDN-T1-GE3
Newark Part No.81AC2798
Product RangeTrenchFET Gen IV
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id38.3A
On Resistance Rds(on)0.006ohm
Drain Source On State Resistance0.0075ohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd19.8W
Gate Source Threshold Voltage Max2.4V
Power Dissipation19.8W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV
Qualification-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.006ohm
Transistor Case Style
PowerPAK 1212
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.4V
No. of Pins
8Pins
Product Range
TrenchFET Gen IV
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
38.3A
Drain Source On State Resistance
0.0075ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
19.8W
Power Dissipation
19.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Alternatives for SIS472BDN-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability