Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIZF640DT-T1-GE3
Newark Part No.42AK5555
Product RangeTrenchFET Gen IV Series
Your Part Number
14,715 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.260 |
| 10+ | $2.720 |
| 25+ | $2.480 |
| 50+ | $2.250 |
| 100+ | $2.020 |
| 250+ | $1.800 |
| 500+ | $1.560 |
| 1000+ | $1.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZF640DT-T1-GE3
Newark Part No.42AK5555
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id159A
Continuous Drain Current Id N Channel159A
Continuous Drain Current Id P Channel159A
Drain Source On State Resistance N Channel1000µohm
Drain Source On State Resistance P Channel1000µohm
Transistor Case StylePowerPAIR
No. of Pins9Pins
Power Dissipation N Channel62.5W
Power Dissipation P Channel62.5W
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
Continuous Drain Current Id
159A
Continuous Drain Current Id P Channel
159A
Drain Source On State Resistance P Channel
1000µohm
No. of Pins
9Pins
Power Dissipation P Channel
62.5W
Product Range
TrenchFET Gen IV Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
40V
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id N Channel
159A
Drain Source On State Resistance N Channel
1000µohm
Transistor Case Style
PowerPAIR
Power Dissipation N Channel
62.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
