Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIZF928DT-T1-GE3
Newark Part No.50AJ6064
Product RangeTrenchFET Gen IV Series
Technical Datasheet
11,958 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 25+ | $1.850 |
| 100+ | $1.450 |
| 500+ | $1.270 |
| 1000+ | $0.937 |
| 2500+ | $0.889 |
| 5000+ | $0.846 |
| 10000+ | $0.834 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZF928DT-T1-GE3
Newark Part No.50AJ6064
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id248A
Continuous Drain Current Id N Channel248A
Continuous Drain Current Id P Channel248A
Drain Source On State Resistance N Channel530µohm
Drain Source On State Resistance P Channel530µohm
Transistor Case StylePowerPAIR
No. of Pins8Pins
Power Dissipation N Channel74W
Power Dissipation P Channel74W
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id
248A
Continuous Drain Current Id P Channel
248A
Drain Source On State Resistance P Channel
530µohm
No. of Pins
8Pins
Power Dissipation P Channel
74W
Product Range
TrenchFET Gen IV Series
SVHC
Lead (21-Jan-2025)
Drain Source Voltage Vds
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
248A
Drain Source On State Resistance N Channel
530µohm
Transistor Case Style
PowerPAIR
Power Dissipation N Channel
74W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability