Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSMA6F24A-M3/H
Newark Part No.74AJ2146
Product RangeTRANSZORB eSMP SMA6F Series
Technical Datasheet
2,960 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.460 |
10+ | $0.320 |
25+ | $0.289 |
50+ | $0.260 |
100+ | $0.229 |
250+ | $0.220 |
500+ | $0.210 |
1000+ | $0.194 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMA6F24A-M3/H
Newark Part No.74AJ2146
Product RangeTRANSZORB eSMP SMA6F Series
Technical Datasheet
Product RangeTRANSZORB eSMP SMA6F Series
TVS PolarityUnidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max50V
Diode Case StyleDO-221AC
No. of Pins2Pins
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage29.5V
Peak Pulse Power Dissipation4kW
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
TRANSZORB eSMP SMA6F Series
Reverse Standoff Voltage
24V
Diode Case Style
DO-221AC
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
4kW
Diode Mounting
Surface Mount
SVHC
Lead (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
50V
No. of Pins
2Pins
Maximum Breakdown Voltage
29.5V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability