Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSMA6F8.5A-M3/6A
Newark Part No.93T1152
Product RangeTRANSZORB eSMP SMA6F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
250+ | $0.266 |
Price for:Each (Supplied on Cut Tape)
Minimum: 7000
Multiple: 3500
$1,862.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMA6F8.5A-M3/6A
Newark Part No.93T1152
Product RangeTRANSZORB eSMP SMA6F Series
Technical Datasheet
Product RangeTRANSZORB eSMP SMA6F Series
TVS PolarityUnidirectional
Reverse Standoff Voltage8.5V
Clamping Voltage Max18.7V
Diode Case StyleDO-221AC
No. of Pins2Pins
Minimum Breakdown Voltage9.4V
Maximum Breakdown Voltage10.4V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead
Technical Specifications
Product Range
TRANSZORB eSMP SMA6F Series
Reverse Standoff Voltage
8.5V
Diode Case Style
DO-221AC
Minimum Breakdown Voltage
9.4V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead
TVS Polarity
Unidirectional
Clamping Voltage Max
18.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
10.4V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate