Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSMA6F90A-M3/H
Newark Part No.74AJ2163
Product RangeTRANSZORB eSMP SMA6F Series
Technical Datasheet
6,420 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.411 |
| 10+ | $0.288 |
| 25+ | $0.261 |
| 50+ | $0.232 |
| 100+ | $0.205 |
| 250+ | $0.186 |
| 500+ | $0.166 |
| 1000+ | $0.144 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMA6F90A-M3/H
Newark Part No.74AJ2163
Product RangeTRANSZORB eSMP SMA6F Series
Technical Datasheet
Product RangeTRANSZORB eSMP SMA6F Series
TVS PolarityUnidirectional
Reverse Standoff Voltage90V
Clamping Voltage Max189V
Diode Case StyleDO-221AC
No. of Pins2Pins
Minimum Breakdown Voltage100V
Maximum Breakdown Voltage111V
Peak Pulse Power Dissipation4kW
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
TRANSZORB eSMP SMA6F Series
Reverse Standoff Voltage
90V
Diode Case Style
DO-221AC
Minimum Breakdown Voltage
100V
Peak Pulse Power Dissipation
4kW
Diode Mounting
Surface Mount
SVHC
Lead (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
189V
No. of Pins
2Pins
Maximum Breakdown Voltage
111V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability