Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSMAJ10CA-E3/61.
Newark Part No.30AC0243
Product RangeTRANSZORB SMAJ Series
Technical Datasheet
91,800 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.219 |
5000+ | $0.209 |
10000+ | $0.188 |
20000+ | $0.172 |
30000+ | $0.162 |
50000+ | $0.150 |
Price for:Each (Supplied on Full Reel)
Minimum: 1800
Multiple: 1800
$394.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMAJ10CA-E3/61.
Newark Part No.30AC0243
Product RangeTRANSZORB SMAJ Series
Technical Datasheet
Product RangeTRANSZORB SMAJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage10V
Clamping Voltage Max17V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage11.1V
Maximum Breakdown Voltage12.3V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Qualification-
SVHCLead
Technical Specifications
Product Range
TRANSZORB SMAJ Series
Reverse Standoff Voltage
10V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
11.1V
Peak Pulse Power Dissipation
400W
Qualification
-
TVS Polarity
Bidirectional
Clamping Voltage Max
17V
No. of Pins
2Pins
Maximum Breakdown Voltage
12.3V
Operating Temperature Max
150°C
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate