Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSMBJ5.0A-E3/5B
Newark Part No.18X0040
Product RangeTRANSZORB SMBJ Series
Technical Datasheet
2,050 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.094 |
25+ | $0.094 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMBJ5.0A-E3/5B
Newark Part No.18X0040
Product RangeTRANSZORB SMBJ Series
Technical Datasheet
Product RangeTRANSZORB SMBJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max9.2V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage6.4V
Maximum Breakdown Voltage7.07V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead
Alternatives for SMBJ5.0A-E3/5B
1 Product Found
Product Overview
SMBJ5.0A-E3/5B is a surface-mount TRANSZORB® transient voltage suppressor. Typical applications include use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, and signal lines of sensor units for consumer, computer, industrial, and telecommunication.
- Low profile package, ideal for automated placement
- Glass passivated chip junction
- 600W peak pulse power capability with a 10/1000μs waveform, repetitive rate (duty cycle): 0.01%
- Excellent clamping capability, very fast response time, low incremental surge resistance
- Breakdown N voltage range from 6.40 to 7.07V (TA = 25°C, at IT), 10mA test current (TA = 25°C)
- 5.0V stand off voltage (TA = 25°C), 800μA maximum reverse leakage at VWM ID (TA = 25°C)
- 65.2A max peak pulse surge current (TA = 25°C), 9.2V maximum clamping voltage at IPPM (TA = 25°C)
- 0.057%/°C maximum temperature coefficient of VBR (TA = 25°C)
- SMB (DO-214AA) package, operating junction temperature range- from -55 to +150°C
Technical Specifications
Product Range
TRANSZORB SMBJ Series
Reverse Standoff Voltage
5V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
6.4V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead
TVS Polarity
Unidirectional
Clamping Voltage Max
9.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.07V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability