Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSMBJ60A-E3/52.
Newark Part No.30AC0298
Product RangeTRANSZORB SMBJ Series
Technical Datasheet
63,750 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.212 |
5000+ | $0.202 |
10000+ | $0.181 |
20000+ | $0.166 |
30000+ | $0.155 |
50000+ | $0.145 |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
$159.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMBJ60A-E3/52.
Newark Part No.30AC0298
Product RangeTRANSZORB SMBJ Series
Technical Datasheet
Product RangeTRANSZORB SMBJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage60V
Clamping Voltage Max96.8V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage66.7V
Maximum Breakdown Voltage73.7V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Qualification-
SVHCLead
Technical Specifications
Product Range
TRANSZORB SMBJ Series
Reverse Standoff Voltage
60V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
66.7V
Peak Pulse Power Dissipation
600W
Qualification
-
TVS Polarity
Unidirectional
Clamping Voltage Max
96.8V
No. of Pins
2Pins
Maximum Breakdown Voltage
73.7V
Operating Temperature Max
150°C
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate