Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMF28A-E3-08
Newark Part No.57AJ0656
Product RangeeSMP SMF Series
Your Part Number
2,785 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.565 |
| 10+ | $0.350 |
| 25+ | $0.314 |
| 50+ | $0.278 |
| 100+ | $0.242 |
| 250+ | $0.217 |
| 500+ | $0.192 |
| 1000+ | $0.176 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMF28A-E3-08
Newark Part No.57AJ0656
Product RangeeSMP SMF Series
Technical Datasheet
Clamping Voltage Vc Max45.4V
Diode Case StyleDO-219AB (SMF)
No. of Pins2Pins
Operating Voltage28V
Power Dissipation Pd1kW
Product RangeeSMP SMF Series
Automotive Qualification Standard-
SVHCLead (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
45.4V
No. of Pins
2Pins
Power Dissipation Pd
1kW
Automotive Qualification Standard
-
Diode Case Style
DO-219AB (SMF)
Operating Voltage
28V
Product Range
eSMP SMF Series
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
