Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMF40A-E3-08.
Newark Part No.61AC2010
Product RangeeSMP SMF Series
Your Part Number
6,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.110 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$330.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMF40A-E3-08.
Newark Part No.61AC2010
Product RangeeSMP SMF Series
Technical Datasheet
Clamping Voltage Vc Max64.5V
Diode Case StyleDO-219AB
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeeSMP SMF Series
Automotive Qualification Standard-
SVHCLead
Technical Specifications
Clamping Voltage Vc Max
64.5V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DO-219AB
Operating Voltage
-
Product Range
eSMP SMF Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
