Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSMF51A-E3-08
Newark Part No.57AJ0659
Product RangeeSMP SMF Series
Technical Datasheet
30,650 In Stock
Need more?
945 Delivery in 1-3 Business Days(US stock)
29705 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.053 |
| 10+ | $0.053 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMF51A-E3-08
Newark Part No.57AJ0659
Product RangeeSMP SMF Series
Technical Datasheet
Product RangeeSMP SMF Series
Clamping Voltage Vc Max82.4V
TVS PolarityUnidirectional
Reverse Standoff Voltage51V
Operating Voltage51V
Clamping Voltage Max82.4V
Diode Case StyleDO-219AB (SMF)
Power Dissipation Pd1kW
No. of Pins2Pins
Minimum Breakdown Voltage56.7V
Maximum Breakdown Voltage62.7V
Peak Pulse Power Dissipation200W
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
Automotive Qualification Standard-
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
eSMP SMF Series
TVS Polarity
Unidirectional
Operating Voltage
51V
Diode Case Style
DO-219AB (SMF)
No. of Pins
2Pins
Maximum Breakdown Voltage
62.7V
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (21-Jan-2025)
Clamping Voltage Vc Max
82.4V
Reverse Standoff Voltage
51V
Clamping Voltage Max
82.4V
Power Dissipation Pd
1kW
Minimum Breakdown Voltage
56.7V
Peak Pulse Power Dissipation
200W
Diode Mounting
Surface Mount
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate