SMM02040C2204FB300

RES, 2M2, 1%, 0.4W, 0204, THIN FILM ROHS COMPLIANT: YES

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
VISHAY SMM02040C2204FB300
ManufacturerVISHAY
Manufacturer Part NoSMM02040C2204FB300
Newark Part No.85AH4854
Product RangeSMM Series
Technical Datasheet
See all Technical Docs
Packaging Options
1,253 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$0.133
10+$0.079
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerVISHAY
Manufacturer Part NoSMM02040C2204FB300
Newark Part No.85AH4854
Product RangeSMM Series
Technical Datasheet
Resistance2.2Mohm
Product RangeSMM Series
Voltage Rating200V
Resistor TechnologyThin Film
Power Rating400mW
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/K
Resistor Case / PackageMiniMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)

Technical Specifications

Resistance

2.2Mohm

Voltage Rating

200V

Power Rating

400mW

Temperature Coefficient

± 50ppm/K

Operating Temperature Min

-55°C

Qualification

AEC-Q200

Product Range

SMM Series

Resistor Technology

Thin Film

Resistance Tolerance

± 1%

Resistor Case / Package

MiniMELF 0204

Operating Temperature Max

155°C

SVHC

No SVHC (07-Nov-2024)

Technical Docs (1)

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code